Part Details for WSR55L000FEK by Vishay Intertechnologies
Overview of WSR55L000FEK by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSR55L000FEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSR55L000FEK
|
Avnet Americas | SMD Chip Resistor, 5 MOhm, ± 1%, 5 W, 4527 [11470 Metric], Metal Strip, Anti-Sulfur - Bulk (Alt: WSR55L000FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3817 / $2.1892 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.6000 | Buy Now |
DISTI #
WSR55L000FEK
|
Avnet Abacus | SMD Chip Resistor, 5 MOhm, � 1%, 5 W, 4527 [11470 Metric], Metal Strip, Anti-Sulfur (Alt: WSR55L000FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WSR55L000FEK
WSR55L000FEK CAD Models
WSR55L000FEK Part Data Attributes:
|
WSR55L000FEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR55L000FEK
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 5W, 0.005ohm, 0.1581V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | All-Welded | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1581 V |
Alternate Parts for WSR55L000FEK
This table gives cross-reference parts and alternative options found for WSR55L000FEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSR55L000FEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSR55L000FTA | Fixed Resistor, Metal Strip, 5W, 0.005ohm, 0.1581V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR55L000FEK vs WSR55L000FTA |
WSR55L000FEB | Fixed Resistor, Metal Strip, 5W, 0.005ohm, 0.1581V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR55L000FEK vs WSR55L000FEB |
WSR55L000FTB | Fixed Resistor, Metal Strip, 5W, 0.005ohm, 0.1581V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR55L000FEK vs WSR55L000FTB |