Part Details for WSR5R2000DEA by Vishay Intertechnologies
Overview of WSR5R2000DEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSR5R2000DEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSR5R2000DEA
|
Avnet Americas | Res Metal Strip 4527 200MilliOhm 0.5% 5W ±75ppm/°C Molded T/R - Tape and Reel (Alt: WSR5R2000DEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.0183 / $2.8795 | Buy Now |
|
Future Electronics | WSR Series 4527 200 mOhm ±0.5% 5 W ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.1000 | Buy Now |
DISTI #
WSR5R2000DEA
|
TTI | Current Sense Resistors - SMD .2 OHM .5% 5W 75PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$2.2100 | Buy Now |
DISTI #
WSR5R2000DEA
|
Avnet Americas | Res Metal Strip 4527 200MilliOhm 0.5% 5W ±75ppm/°C Molded T/R - Tape and Reel (Alt: WSR5R2000DEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.0183 / $2.8795 | Buy Now |
Part Details for WSR5R2000DEA
WSR5R2000DEA CAD Models
WSR5R2000DEA Part Data Attributes:
|
WSR5R2000DEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR5R2000DEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 5W, 0.2ohm, 1V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | All-Welded | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Silver (Sn96Ag4) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 1 V |
Alternate Parts for WSR5R2000DEA
This table gives cross-reference parts and alternative options found for WSR5R2000DEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSR5R2000DEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSR5R2000DTA | Fixed Resistor, Metal Strip, 5W, 0.2ohm, 1V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R2000DEA vs WSR5R2000DTA |
WSR5R2000DEB | Fixed Resistor, Metal Strip, 5W, 0.2ohm, 1V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R2000DEA vs WSR5R2000DEB |
WSR5R2000DTB | Fixed Resistor, Metal Strip, 5W, 0.2ohm, 1V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R2000DEA vs WSR5R2000DTB |
WSR5R2000DBA | Fixed Resistor, Metal Strip, 5W, 0.2ohm, 1V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R2000DEA vs WSR5R2000DBA |