There are no models available for this part yet.
Overview of WSRDW63542SMS by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WSRDW63542SMS by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-WSRDW63542SMS-ND
|
DigiKey | CR-H 60A 3P 600V NF RECEPT SW 4X Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$6,334.8800 | Buy Now | |
DISTI #
982-WSRDW63542SMS
|
Mouser Electronics | Disconnect Switches CR-H 60A 3P 600V NF RECEPT SW 4X WINDOW | 0 |
|
$5,873.1800 | Order Now | |
DISTI #
70821497
|
RS | CR-H 60A 3P 600V NF RECEPT SW 4X WINDOW | Siemens WSRDW63542SMS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,635.3200 / $5,931.9100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8,036.2900 / $8,282.9200 | Buy Now |