-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 0.5W, 0.02ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-WSTC0805QLR020FNRCT-ND
|
DigiKey | 2T WSTC0805 0.5W 50PPM 20 MOHM 1 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0999 / $0.5600 | Buy Now |
DISTI #
576-WSTC0805QLR020FN
|
Mouser Electronics | Current Sense Resistors - SMD 2T WSTC0805 0.5W 50ppm 20 mOhm +/-1.0% RoHS: Compliant | 0 |
|
$0.0990 / $0.5600 | Order Now |
|
Future Electronics | WSTC Series 0805 0.5 W 20 mOhm ±1 % ±50 ppm/°C SMT Current Sense Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 5000Reel |
|
$0.0980 / $0.1070 | Buy Now |
|
Future Electronics | WSTC Series 0805 0.5 W 20 mOhm ±1 % ±50 ppm/°C SMT Current Sense Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 5000Reel |
|
$0.1180 / $0.1240 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.1507 / $0.1614 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSTC0805QLR020FNR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
WSTC0805QLR020FNR
Littelfuse Inc
Fixed Resistor, Metal Foil, 0.5W, 0.02ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |