-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 1W, 0.01ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-WSTM1206QLR010FNRCT-ND
|
DigiKey | 2T WSTM1206 1W 50PPM 10 MOHM 1.0 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4750 In Stock |
|
$0.1079 / $0.6100 | Buy Now |
DISTI #
576-WSTM1206QLR010FN
|
Mouser Electronics | Current Sense Resistors - SMD 2T WSTM1206 1W 50ppm 10 mOhm +/-1.0% RoHS: Compliant | 0 |
|
$0.1070 / $0.6100 | Order Now |
|
Future Electronics | WSTM Series 1206 1 W 10 mOhm ±1 % ±50 ppm/°C SMT Current Sense Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.1060 / $0.1110 | Buy Now |
|
Future Electronics | WSTM Series 1206 1 W 10 mOhm ±1 % ±50 ppm/°C SMT Current Sense Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.1280 / $0.1330 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.1613 / $0.1729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSTM1206QLR010FNR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
WSTM1206QLR010FNR
Littelfuse Inc
Fixed Resistor, Metal Foil, 1W, 0.01ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 3.3 mm | |
Package Style | SMT | |
Package Width | 1.7 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |