Part Details for WSU050-2000-13 by Triad Magnetics
Overview of WSU050-2000-13 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSU050-2000-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7649
|
Newark | Wall Mount Adaptor, Ac-Dc, 5V, 2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU050-2000-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$9.7800 / $10.8400 | Buy Now |
DISTI #
237-2255-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 10W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
4094 In Stock |
|
$5.7375 / $8.1700 | Buy Now |
DISTI #
553-WSU050-2000-13
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 5.0VDC@2000mA cUL/CE, Center POS, PLUG = 2.5mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 155 |
|
$5.7300 / $8.1600 | Buy Now |
DISTI #
70961646
|
RS | Power Supply, AC-DC,5V,2A,90-264V In, Enclosed, Wall Plug, External,10W, WS Series | Triad Magnetics WSU050-2000-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6800 / $8.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 | 0 |
|
$6.5600 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - NA Input Blades - Lvl V |
80 In Stock |
|
$5.9500 / $9.0400 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - NA Input Blades - Lvl V |
80 In Stock |
|
$5.9500 / $9.0400 | Buy Now |
|
Neutron USA | Power Supply, intchg plug-in, 100-240V, 5.0VDC@2000mA, 5.5x11mm plug, pos ctr | 50 |
|
$54.2800 | Buy Now |