Part Details for WSU050-4000-R by Triad Magnetics
Overview of WSU050-4000-R by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for WSU050-4000-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4307
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 20W, 4A, 5V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:20W, Output Voltage - Output 1:5V, Output Current - Output 1:4A, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU050-4000-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9000 / $19.1000 | Buy Now |
DISTI #
237-1420-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 20W Min Qty: 1 Lead time: 19 Weeks Container: Box |
45 In Stock |
|
$10.1125 / $13.3200 | Buy Now |
DISTI #
553-WSU050-4000-R
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 5.0VDC@4000mA cUL/CE, Center NEG, PLUG = 2.1mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 61 |
|
$10.1100 / $12.6800 | Buy Now |
DISTI #
70231025
|
RS | Power Supply, AC-DC,5V,4A,90-264VIn, Enclosed, Wall Plug, External,20W, WSU050 Series | Triad Magnetics WSU050-4000-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5200 / $13.3200 | RFQ |
|
Future Electronics | WSU Series 20 W 90 to 264 VAC in 5 Vout Negative Center Level VI Wall Plug In RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Box | 0Box |
|
$11.2000 / $11.3100 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A - NA Input Blades - Lvl IV |
7 In Stock 253 Factory Stock |
|
$10.3600 / $13.3600 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A - NA Input Blades - Lvl IV |
7 In Stock 253 Factory Stock |
|
$10.3600 / $13.3600 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 100-240VAC, 20W 5.0VDC, 4A NEG | 50 |
|
$71.6500 | Buy Now |
Part Details for WSU050-4000-R
WSU050-4000-R CAD Models
WSU050-4000-R Part Data Attributes:
|
WSU050-4000-R
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WSU050-4000-R
Triad Magnetics
Mains Power Connector, Male, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARDS: CUL; UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | WSU | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |