Part Details for WSU075-1000-R13 by Triad Magnetics
Overview of WSU075-1000-R13 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for WSU075-1000-R13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7662
|
Newark | Wall Mount Adaptor, Ac-Dc, 7.5V, 1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:7.5W, Output Voltage - Output 1:7.5V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Product Range:Wsu Series Rohs Compliant: Yes |Triad Magnetics WSU075-1000-R13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $8.8800 | Buy Now |
DISTI #
237-2215-ND
|
DigiKey | AC/DC WALL MNT ADAPTER 7.5V 7.5W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
28 In Stock |
|
$4.7000 / $6.6900 | Buy Now |
DISTI #
553-WSU075-1000-R13
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 7.5VDC@1000mA cUL/CE, Center NEG, PLUG = 2.5mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 78 |
|
$5.3800 / $6.6800 | Buy Now |
DISTI #
70961661
|
RS | Power Supply, AC-DC, intchg plug-in,100-240V,7.5VDC,1000mA,5.5x11mm plug, neg ctr | Triad Magnetics WSU075-1000-R13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7500 / $8.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks | 0 |
|
$5.3800 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 7.5 Watts: 7.5V @ 1A - NA Input Blades - Lvl V RoHS: Compliant | 0 |
|
$4.8700 / $7.4000 | Buy Now |
|
Neutron USA | Power Supply, intchg plug-in, 100-240V, 7.5VDC@1000mA, 5.5x11mm plug, neg ctr | 50 |
|
$71.2400 | Buy Now |
Part Details for WSU075-1000-R13
WSU075-1000-R13 CAD Models
WSU075-1000-R13 Part Data Attributes
|
WSU075-1000-R13
Triad Magnetics
Buy Now
|
Compare Parts:
WSU075-1000-R13
Triad Magnetics
|
Samacsys Manufacturer | Triad Magnetics |