Part Details for WSU075-4000-R by Triad Magnetics
Overview of WSU075-4000-R by Triad Magnetics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for WSU075-4000-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17696182
|
Arrow Electronics | Plug-In Adapter Single-OUT 7.5V 4A Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1126 | Americas - 22 |
|
$8.0940 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 30 Watts: 7.5V @ 4A - NA Input Blades - Lvl IV |
11 In Stock 25 Factory Stock |
|
$16.8000 / $21.8600 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 30 Watts: 7.5V @ 4A - NA Input Blades - Lvl IV |
11 In Stock 25 Factory Stock |
|
$16.8000 / $21.8600 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 100-240VAC, 30W 7.5VDC, 4A NEG | 33 |
|
$93.3400 | Buy Now |
Part Details for WSU075-4000-R
WSU075-4000-R CAD Models
WSU075-4000-R Part Data Attributes:
|
WSU075-4000-R
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WSU075-4000-R
Triad Magnetics
Mains Power Connector, Male, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARDS: CUL; UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |