-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, Male, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4338
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 12W, 1A, 12V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:12W, Output Voltage - Output 1:12V, Output Current - Output 1:1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU120-1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$9.7800 / $10.8400 | Buy Now |
DISTI #
237-1455-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 12W Min Qty: 1 Lead time: 19 Weeks Container: Box |
2082 In Stock |
|
$5.7375 / $8.1700 | Buy Now |
DISTI #
553-WSU120-1000
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 12.0VDC@1000mA cUL/CE, Center POS, PLUG = 2.1mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 550 |
|
$5.7300 / $8.1600 | Buy Now |
DISTI #
70231066
|
RS | Power Supply, AC-DC,12V,1A,90-264V In, Enclosed, Wall Plug,12W, WSU120 Series | Triad Magnetics WSU120-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2700 / $8.1700 | RFQ |
|
Future Electronics | WSU Series 12 W 90 to 264 VAC In 12 V Output Level VI Wall Plug In Adapter RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Box | 0Box |
|
$6.3600 / $6.4700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 12 Watts: 12V @ 1A - NA Input Blades - Lvl V |
1004 In Stock 4 On Order 1198 Factory Stock |
|
$5.5400 / $7.9000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 12 Watts: 12V @ 1A - NA Input Blades - Lvl V |
1004 In Stock 4 On Order 1198 Factory Stock |
|
$5.5400 / $7.9000 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 100-240VAC, 12W 12.0VDC, 1A POS | 50 |
|
$33.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSU120-1000
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WSU120-1000
Triad Magnetics
Mains Power Connector, Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | STANDARDS: CUL; UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Total Number of Contacts | 2 |