Part Details for WSU150-1200-R13 by Triad Magnetics
Overview of WSU150-1200-R13 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSU150-1200-R13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7702
|
Newark | Wall Mount Adaptor, Ac-Dc, 15V, 1.2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:18W, Output Voltage - Output 1:15V, Output Current - Output 1:1.2A, Output Voltage - Output 2:-, Product Range:Wsu Series Rohs Compliant: Yes |Triad Magnetics WSU150-1200-R13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4600 / $15.1800 | Buy Now |
DISTI #
237-2180-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 18W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
23 In Stock |
|
$8.0375 / $10.5900 | Buy Now |
DISTI #
553-WSU150-1200-R13
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 15.0VDC@1200mA cUL/CE, Center NEG, PLUG = 2.5mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 0 |
|
$8.0300 / $10.5800 | Order Now |
DISTI #
70961703
|
RS | Power Supply, AC-DC, intchg plug-in,100-240V,15.0VDC,1200mA,5.5x11mm plug, neg ctr | Triad Magnetics WSU150-1200-R13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9000 / $12.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks | 0 |
|
$9.1900 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 24 Watts: 20V @ 1.2A - NA Input Blades - Lvl V RoHS: Compliant | 0 |
|
$8.5500 / $11.3200 | Buy Now |
|
Neutron USA | Power Supply, intchg plug-in, 100-240V, 15.0VDC@1200mA, 5.5x11mm plug, neg ctr | 23 |
|
$63.6800 | Buy Now |