Part Details for WSU150-2400 by Triad Magnetics
Overview of WSU150-2400 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH6-2400L | Coilcraft Inc | General Purpose Inductor, 194uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP6-2400L | Coilcraft Inc | General Purpose Inductor, 86.4uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for WSU150-2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4364
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 36W, 15V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:36W, Output Voltage - Output 1:15V, Output Current - Output 1:2.4A, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU150-2400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0700 | Buy Now |
DISTI #
237-1409-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 36W Min Qty: 1 Lead time: 6 Weeks Container: Box |
1798 In Stock |
|
$16.1900 | Buy Now |
DISTI #
553-WSU150-2400
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 15.0VDC@2400mA cUL/CE, Center POS, PLUG = 2.1mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 71 |
|
$16.1800 / $16.1900 | Buy Now |
DISTI #
70231092
|
RS | Power Supply, AC-DC,15V,2.4A,90-264V In, Enclosed, Wall Plug,36W, WSU150 Series | Triad Magnetics WSU150-2400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.3700 | RFQ |
|
Future Electronics | WSU Series 36 W 90 to 264 VAC Input 15 V Output Level VI Wall Plug In Adapter RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks Container: Box | 0Box |
|
$18.2800 / $18.4800 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 36 Watts: 15V @ 2.4A - NA Input Blades - Lvl V RoHS: Compliant | 685 Factory Stock |
|
$17.2200 / $22.8000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 36 Watts: 15V @ 2.4A - NA Input Blades - Lvl V RoHS: Compliant | 685 Factory Stock |
|
$17.2200 / $22.8000 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 100-240VAC, 36W 15.0VDC, 2.4A POS | 50 |
|
$82.6300 | Buy Now |
Part Details for WSU150-2400
WSU150-2400 CAD Models
WSU150-2400 Part Data Attributes
|
WSU150-2400
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WSU150-2400
Triad Magnetics
Mains Power Connector, Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | STANDARDS: CUL; UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | WSU150-2400 | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Total Number of Contacts | 2 |