There are no models available for this part yet.
Overview of WSU180-0450-R by Triad Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67045-020LF | Amphenol Communications Solutions | Quickie®, Wire To Board, Strain Relief, 20 Positions | |
77317-404-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 50 Positions ,2.54mm (0.100in) Pitch, | |
77317-104-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 50 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for WSU180-0450-R by Triad Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83T4367
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 8.1W, 18V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:8.1W, Output Voltage - Output 1:18V, Output Current - Output 1:450Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU180-0450-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4500 / $7.9400 | Buy Now | |
DISTI #
237-1438-ND
|
DigiKey | AC/DC WALL MNT ADAPTER 18V 8.1W Min Qty: 1 Lead time: 19 Weeks Container: Box |
78 In Stock |
|
$4.7000 / $5.1700 | Buy Now | |
DISTI #
553-WSU180-0450-R
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 18.0VDC@450mA cUL/CE, Center NEG, PLUG = 2.1mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 74 |
|
$5.3800 | Buy Now | |
DISTI #
70231095
|
RS | Power Supply, AC-DC,18V,0.45A,90-264V In, Enclosed, Wall Plug,8.1W, WSU180 Series | Triad Magnetics WSU180-0450-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9200 | RFQ | |
Future Electronics | WSU Series 8 W 90 to 264 VAC In 18 Vout Negative Center Level VI Wall Plug In RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks Container: Box | 0Box |
|
$5.3100 / $5.5500 | Buy Now | ||
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 8.1 Watts: 18V @ 0.45A - NA Input Blades - Lvl V RoHS: Compliant |
127 In Stock 3588 Factory Stock |
|
$4.7100 / $6.8800 | Buy Now | ||
DISTI #
53869412
|
Verical | Plug-In Adapter Single-OUT 18V 0.45A Carton RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1745 | Americas - 125 |
|
$6.5130 / $8.9440 | Buy Now | |
Master Electronics | AC/DC Adapter - Wall Mount - 8.1 Watts: 18V @ 0.45A - NA Input Blades - Lvl V RoHS: Compliant |
127 In Stock 3588 Factory Stock |
|
$4.7100 / $6.8800 | Buy Now | ||
Neutron USA | Wall Mount AC Adapters 100-240VAC, 8.1W 18.0VDC, 0.45A NEG | 50 |
|
$44.7900 | Buy Now |
CAD Models for WSU180-0450-R by Triad Magnetics
Part Data Attributes for WSU180-0450-R by Triad Magnetics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIAD MAGNETICS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Triad Magnetics
|
Additional Feature
|
STANDARDS: CUL; UL
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Manufacturer Series
|
WSU180-0450-R
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
POLYETHYLENE
|
Total Number of Contacts
|
2
|
Alternate Parts for WSU180-0450-R
This table gives cross-reference parts and alternative options found for WSU180-0450-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSU180-0450-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSU180-0450 | Mains Power Connector, Male, Plug, ROHS COMPLIANT | Triad Magnetics | WSU180-0450-R vs WSU180-0450 |
Related Parts for WSU180-0450-R
-
B32674D4155KFixed Capacitors
-
ROX3SJ330KFixed Resistors
-
W79E2051RASGMicrocontrollers
-
WRA0505ZP-3WR2Power Supply Modules
-
XBDAWT-00-0000-00000LCD2Visible LEDs
-
WT223M1D1CQToggle Switches
-
WB24ED1100Rocker Switches
-
XA3S50-4PQG208QField Programmable Gate Arrays
-
X40031V14-CPower Management Circuits