There are no models available for this part yet.
Overview of WSU240-0750-13 by Triad Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0750MA(S)-XXX-FAA-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion), SSOP, /Embossed Tape | |
UPD78F0750MA(R)-FAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion) | |
UPD78F0750MA(R)-XXX-FAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion), SSOP, /Embossed Tape |
Price & Stock for WSU240-0750-13 by Triad Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AC7721
|
Newark | Wall Mount Adaptor, Ac-Dc, 24V, 0.75A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:18W, Output Voltage - Output 1:24V, Output Current - Output 1:750Ma, Output Voltage - Output 2:-, Plug Type:Us Rohs Compliant: Yes |Triad Magnetics WSU240-0750-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$13.5900 / $14.7700 | Buy Now | |
DISTI #
237-2251-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 18W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
85 In Stock |
|
$8.0375 / $10.5900 | Buy Now | |
DISTI #
553-WSU240-0750-13
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 24.0VDC@750mA cUL/CE, Center POS, PLUG = 2.5mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 67 |
|
$9.1900 / $10.5900 | Buy Now | |
DISTI #
70961720
|
RS | Power Supply, AC-DC, intchg plug-in,100-240V,24.0VDC,750mA,5.5x11mm plug, pos ctr | Triad Magnetics WSU240-0750-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2100 / $10.7000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks | 0 |
|
$9.1900 | Buy Now | ||
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 18 Watts: 24V @ 0.75A - NA Input Blades - Lvl V RoHS: Compliant | 0 |
|
$8.4400 / $11.0900 | Buy Now | ||
Neutron USA | Power Supply, intchg plug-in, 100-240V, 24.0VDC@750mA, 5.5x11mm plug, pos ctr | 50 |
|
$63.6800 | Buy Now |