Part Details for WSU240-1000-R13 by Triad Magnetics
Overview of WSU240-1000-R13 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSU240-1000-R13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7722
|
Newark | Wall Mount Adaptor, Ac-Dc, 24V, 1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:24V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU240-1000-R13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7200 / $17.8300 | Buy Now |
DISTI #
237-2182-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 24W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
40 In Stock |
|
$10.1125 / $13.3200 | Buy Now |
DISTI #
553-WSU240-1000-R13
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 24.0VDC@1000mA cUL/CE, Center NEG, PLUG = 2.5mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 3 |
|
$11.5600 / $13.3200 | Buy Now |
DISTI #
70961723
|
RS | Power Supply, AC-DC,24V,1A,90-264V In, Enclosed, Wall Plug, External,24W, WS Series | Triad Magnetics WSU240-1000-R13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7200 / $13.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 | 0 |
|
$11.5600 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A - NA Input Blades - Lvl V | 0 |
|
$10.7600 / $14.2400 | Buy Now |
|
Neutron USA | Power Supply, intchg plug-in, 100-240V, 24.0VDC@1000mA, 5.5x11mm plug, neg ctr | 40 |
|
$71.6500 | Buy Now |