Part Details for WSV 50 by Lumberg Connect GmbH
Overview of WSV 50 by Lumberg Connect GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSV 50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3360
|
Newark | Circular Connector, 5Pos, Rcpt, Cable, No. Of Contacts:5Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Termination:Solder, Contact Plating:Gold Flash Over Silver Or Gold Over Nickel Plated Contacts Rohs Compliant: Yes |Lumberg WSV 50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$7.5300 | Buy Now |
DISTI #
5405-WSV50-ND
|
DigiKey | IP 40 PLUG CABLE MOUNT ANGULAR 5 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
97 In Stock |
|
$7.3344 / $12.1300 | Buy Now |
DISTI #
70151564
|
RS | Plug 5 0.75 sq. mm 6 mm 5 A 60 VAC PA GF -3 pF St Zinced | Lumberg WSV 50 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5200 / $8.1800 | RFQ |
DISTI #
WSV50
|
TME | Connector: M16, plug, male, soldering, for cable, PIN: 5, 5A, 60V Min Qty: 1 | 0 |
|
$4.9500 / $7.0700 | RFQ |
DISTI #
70F859
|
Bürklin Elektronik | Plug, 5 pole, solder cup, screw locking, angled, WSV 50 Min Qty: 1 | 257 |
|
$5.1534 | Buy Now |
|
VRG Components Inc | Plug acc. to IEC 61076-2-106, IP40, right angle version, with threaded joint, solder terminals and bend protection, for cable diameter up to 6 mm | 0 Stock |
|
RFQ |