Part Details for WSV 80 by Lumberg Connect GmbH
Overview of WSV 80 by Lumberg Connect GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSV 80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3365
|
Newark | Circular Connector, 8Pos, Rcpt, Cable, Product Range:Wsv Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Contact Material:Brass Rohs Compliant: Yes |Lumberg WSV 80 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$5.3700 | Buy Now |
DISTI #
5405-WSV80-ND
|
DigiKey | IP 40 PLUG CABLE MOUNT ANGULAR 8 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4628 / $14.0000 | Buy Now |
DISTI #
70151566
|
RS | Plug, 8, 0.75 sq. mm, 6 mm, 5 A, 60 VAC, 1012 Ohms, PA GF, -3 pF, St, Zinced | Lumberg WSV 80 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3800 | RFQ |
DISTI #
WSV80
|
TME | Connector: M16, plug, male, soldering, for cable, PIN: 8, 5A, 60V Min Qty: 1 | 95 |
|
$5.7200 / $8.1800 | Buy Now |
DISTI #
70F861
|
Bürklin Elektronik | Plug, 8 pole, solder cup, screw locking, angled, WSV 80 Min Qty: 1 | 115 |
|
$5.9128 | Buy Now |
|
VRG Components Inc | Plug acc. to IEC 61076-2-106, IP40, right angle version, with threaded joint, solder terminals and bend protection, for cable diameter up to 6 mm | 0 Stock |
|
RFQ |