Part Details for WSV 81 by Lumberg Connect GmbH
Overview of WSV 81 by Lumberg Connect GmbH
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSV 81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3366
|
Newark | Circular Connector, 8Pos, Rcpt, Cable, Product Range:Wsv Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Contact Material:Brass Rohs Compliant: Yes |Lumberg WSV 81 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5100 | Buy Now |
DISTI #
5405-WSV81-ND
|
DigiKey | IP 40 PLUG CABLE MOUNT ANGULAR 8 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1673 / $13.5100 | Buy Now |
DISTI #
70151328
|
RS | connector, circular din, male right angle plug, flush lock-ring,8 contact, ip40 | Lumberg WSV 81 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6700 / $9.9900 | RFQ |
DISTI #
77780871
|
Verical | Conn Circular PIN 8 POS Solder RA Cable Mount 8 Terminal 1 Port Box Min Qty: 8 Package Multiple: 1 | Americas - 71 |
|
$9.7720 | Buy Now |
DISTI #
WSV81
|
TME | Connector: M16, plug, male, soldering, for cable, PIN: 8, 5A, 60V Min Qty: 1 | 71 |
|
$5.5500 / $7.9300 | Buy Now |
DISTI #
3549657
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, 8POS, RCPT, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.6351 / $15.0925 | Buy Now |
DISTI #
3549657
|
Farnell | CIRCULAR CONNECTOR, 8POS, RCPT, CABLE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 2 Days Container: Each | 0 |
|
$9.0452 / $11.7438 | Buy Now |
|
VRG Components Inc | Plug acc. to IEC 61076-2-106, IP40, right angle version, with threaded joint, solder terminals and bend protection, for cable diameter up to 6 mm | 0 Stock |
|
RFQ |