Part Details for WSX090-2500-R by Triad Magnetics
Overview of WSX090-2500-R by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSX090-2500-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4379
|
Newark | Adaptor, Ac-Dc, 9V, 2.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:22.5W, Output Voltage - Output 1:9V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSX090-2500-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6600 / $20.7400 | Buy Now |
DISTI #
237-2140-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 9V 23W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1109 In Stock |
|
$13.1750 / $15.2400 | Buy Now |
DISTI #
553-WSX090-2500-R
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply, Interchangeable input plugs, 9Vdc@2500mA cUL/CE/GS/SGSEA, Level VI, Center Neg, Plug = 2.1mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 84 |
|
$13.1700 / $15.2400 | Buy Now |
DISTI #
70866267
|
RS | Power Supply, AC-DC,9V,2.5A,90-264V In, Enclosed, Wall Plug,23W, WSX090 Series | Triad Magnetics WSX090-2500-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2400 | RFQ |
|
Future Electronics | WSX Series 90 to 264 V Input 9 V Output Level VI Interchangeable Wall Plug RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Bulk | 0Bulk |
|
$13.6200 / $13.7600 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 22.5 Watts: 9V @ 2.5A |
30 In Stock 436 Factory Stock |
|
$12.7200 / $16.8100 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 22.5 Watts: 9V @ 2.5A |
30 In Stock 436 Factory Stock |
|
$12.7200 / $16.8100 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters Wallplug, 100-240Vac 9Vdc, Level VI, - | 50 |
|
$79.6100 | Buy Now |
Part Details for WSX090-2500-R
WSX090-2500-R CAD Models
WSX090-2500-R Part Data Attributes:
|
WSX090-2500-R
Triad Magnetics
Buy Now
|
Compare Parts:
WSX090-2500-R
Triad Magnetics
|
Samacsys Manufacturer | Triad Magnetics |