Part Details for WSX120-2000 by Triad Magnetics
Overview of WSX120-2000 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSX120-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2818
|
Newark | Adaptor, Ac-Dc, 12V, 2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:12V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSX120-2000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6600 / $20.7400 | Buy Now |
DISTI #
237-2141-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 24W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
673 In Stock |
|
$13.1750 / $15.2400 | Buy Now |
DISTI #
553-WSX120-2000
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply, Interchangeable input plugs, 12Vdc@2000mA cUL/CE/GS/SGSEA, Level VI, Center Pos, Plug = 2.1mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 125 |
|
$15.0600 / $15.2400 | Buy Now |
DISTI #
70866294
|
RS | Power Supply, AC-DC,12V,2A,90-264V In, Enclosed, Wall Plug,24W, WSX120 Series | Triad Magnetics WSX120-2000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2400 | RFQ |
|
Future Electronics | WSX Series 90 to 264 V Input 12 V Output 2 A Level VI Interchangeable Wall Plug RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Container: Bulk | 0Bulk |
|
$13.6200 / $14.3000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - International - Wall Mount (Class II) - Multi-Blade (Included) - 90 to 264 VAC Input - 2A 12V Output - 24 W - Level VI Efficiency. |
175 In Stock 11 Factory Stock |
|
$12.7300 / $16.8200 | Buy Now |
|
Master Electronics | AC/DC Adapter - International - Wall Mount (Class II) - Multi-Blade (Included) - 90 to 264 VAC Input - 2A 12V Output - 24 W - Level VI Efficiency. |
175 In Stock 11 Factory Stock |
|
$12.7300 / $16.8200 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters Wallplug, 100-240Vac 12Vdc, Level VI, + | 50 |
|
$79.6100 | Buy Now |
Part Details for WSX120-2000
WSX120-2000 CAD Models
WSX120-2000 Part Data Attributes:
|
WSX120-2000
Triad Magnetics
Buy Now
|
Compare Parts:
WSX120-2000
Triad Magnetics
|
Samacsys Manufacturer | Triad Magnetics |