There are no models available for this part yet.
Overview of WSX240-1000-R by Triad Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for WSX240-1000-R by Triad Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92Y4384
|
Newark | Adaptor, Ac-Dc, 24V, 1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:24V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSX240-1000-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$12.4000 | Buy Now | |
DISTI #
237-2150-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 24W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
16 In Stock |
|
$13.1750 / $15.2400 | Buy Now | |
DISTI #
553-WSX240-1000-R
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply, Interchangeable input plugs, 24Vdc@1000mA cUL/CE/GS/SGSEA, Level VI, Center Neg, Plug = 2.1mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 0 |
|
$15.1200 / $15.2300 | Order Now | |
DISTI #
70866292
|
RS | Power Supply, AC-DC,24V,1A,90-264V In, Enclosed, Wall Plug,24W, WSX240 Series | Triad Magnetics WSX240-1000-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5800 | RFQ | |
Future Electronics | WSX Series 90 to 264 V Input 24 V Output Level VI Interchangeable Wall Plug RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$14.8800 / $15.0400 | Buy Now | ||
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A RoHS: Compliant | 275 Factory Stock |
|
$13.8400 / $18.1700 | Buy Now | ||
Master Electronics | AC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A RoHS: Compliant | 275 Factory Stock |
|
$13.8400 / $18.1700 | Buy Now | ||
Neutron USA | Wall Mount AC Adapters Wallplug, 100-240Vac 24Vdc, Level VI, - | 50 |
|
$95.5300 | Buy Now |