There are no models available for this part yet.
Overview of WSX240-1000-R13 by Triad Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for WSX240-1000-R13 by Triad Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AC7742
|
Newark | Wall Mount Adaptor, Ac-Dc, 24V, 1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:24V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSX240-1000-R13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9700 / $23.5100 | Buy Now | |
DISTI #
237-2169-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 24W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
20 In Stock |
|
$13.4600 / $15.7600 | Buy Now | |
DISTI #
553-WSX240-1000-R13
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply, Interchangeable input plugs, 24Vdc@1000mA cUL/CE/GS/SGSEA, Level VI, Center Neg, Plug = 2.5mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 0 |
|
$13.1800 | Order Now | |
DISTI #
70961743
|
RS | Power Supply, AC-DC, intchg plug-in,100-240V,24Vdc,1000mA 5.5x11mm plug, neg ctr | Triad Magnetics WSX240-1000-R13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9400 / $21.4400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks | 0 |
|
$15.0600 | Buy Now | ||
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A RoHS: Compliant | 49 Factory Stock |
|
$14.0200 / $18.5500 | Buy Now | ||
Master Electronics | AC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A RoHS: Compliant | 49 Factory Stock |
|
$14.0200 / $18.5500 | Buy Now | ||
Neutron USA | Power Supply, intchg plug-in, 100-240V, 24Vdc@1000mA 5.5x11mm plug, neg ctr | 50 |
|
$79.6100 | Buy Now |
CAD Models for WSX240-1000-R13 by Triad Magnetics
Part Data Attributes for WSX240-1000-R13 by Triad Magnetics
WSX240-1000-R13
Triad Magnetics
|
|
---|---|
Samacsys Manufacturer
|
Triad Magnetics
|
Want to compare parts?
-
WSX240-1000-R13Triad MagneticsVS
-