Part Details for WT-2512 by Soberton Inc
Overview of WT-2512 by Soberton Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2512-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6225-124MRB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
PFL2512-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for WT-2512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1041-ND
|
DigiKey | BUZZER MAGNETIC 12V 25MM TH Min Qty: 1 Lead time: 9 Weeks Container: Tray |
80 In Stock |
|
$1.6500 / $2.1300 | Buy Now |
|
Onlinecomponents.com | Buzzers Transducer - Externally Driven - Magnetic - 12V - 55mA - 1kHz - 85dB @ 12V, 10cm - Through Hole - PC Pins. RoHS: Compliant | 0 |
|
$1.8000 / $2.3600 | Buy Now |