Part Details for WT1013N by Weller Hand Tools GmbH
Overview of WT1013N by Weller Hand Tools GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT1013N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9709
|
Newark | Supply Voltage Vac:120V, Heat Temperature Max:-, Output Power:120W, Kit Contents:Wt1H Station, Product Range:Weller Wt Series, Plug Type:Us Rohs Compliant: Yes |Weller WT1013N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$473.0000 | Buy Now |
DISTI #
71019484
|
RS | Soldering Station,120V,95W,150 to 850F (66 to 454C),1 Channel, LCD, WP80,WT Series | Weller WT1013N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$495.1800 | Buy Now |
|
Onlinecomponents.com | Application Tools, Digital Soldering Station 120V, 60Hz (90W) |
5 In Stock |
|
$497.9000 | Buy Now |
|
Master Electronics | Application Tools, Digital Soldering Station 120V, 60Hz (90W) |
5 In Stock |
|
$497.9000 | Buy Now |
DISTI #
272SO1013
|
Techni-Tool, Inc. | Weller WT1013N WT Soldering Station, 1-Channel, 5.8", 95W, Includes WP 80 Soldering Iron, LTB Tip | 8 |
|
$473.0000 | Buy Now |
DISTI #
272SO1013
|
TestEquity LLC | Weller WT1013N WT Soldering Station, 1-Channel, 5.8", 95W, Includes WP 80 Soldering Iron, LTB Tip | 8 |
|
$473.0000 | Buy Now |