Part Details for WT1E477M10020PA by Samwha Electronics
Overview of WT1E477M10020PA by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT1E477M10020PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WT1E477M10020PA
|
TME | Capacitor: electrolytic, THT, 470uF, 25VDC, Ø10x20mm, ±20%, 5000h Min Qty: 2500 | 0 |
|
$0.1450 | RFQ |