Part Details for WTA10PCJTB-G69 by AirBorn Inc
Overview of WTA10PCJTB-G69 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for WTA10PCJTB-G69
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTA10PCJTBG69
|
Mouser Electronics | Rectangular MIL Spec Connectors WTB PCB CONNECTOR | 0 |
|
$86.6100 / $101.5600 | Order Now |
DISTI #
WTA10PCJTB-G69
|
TTI | Rectangular MIL Spec Connectors WTB PCB CONNECTOR Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
ABNWTA10PCJTB-G69
|
Interstate Connecting Components | PRINTED CIRCUIT CONN | 0 |
|
Buy Now |
Part Details for WTA10PCJTB-G69
WTA10PCJTB-G69 CAD Models
WTA10PCJTB-G69 Part Data Attributes:
|
WTA10PCJTB-G69
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTA10PCJTB-G69
AirBorn Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Rated Current (Signal) | 5 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |