Part Details for WTA14SAD11JL-B82 by AirBorn Inc
Overview of WTA14SAD11JL-B82 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for WTA14SAD11JL-B82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-WTA14SAD11JL-B82-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 23 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.6813 | Buy Now |
DISTI #
479-WTA14SAD11JLB82
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 0 |
|
$43.4700 / $53.9400 | Order Now |
DISTI #
ABNWTA14SAD11JL-B82
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$24.6759 / $49.6645 | Buy Now |
Part Details for WTA14SAD11JL-B82
WTA14SAD11JL-B82 CAD Models
WTA14SAD11JL-B82 Part Data Attributes
|
WTA14SAD11JL-B82
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTA14SAD11JL-B82
AirBorn Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Rated Current (Signal) | 5 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |