Part Details for WTA14SAD9J by AirBorn Inc
Overview of WTA14SAD9J by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTA14SAD9J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTA14SAD9J
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Row Straight Recptl Board Mount RoHS: Compliant | 0 |
|
$35.8900 / $45.8000 | Order Now |
DISTI #
ABNWTA14SAD9J
|
Interstate Connecting Components | Straight Receptacle without Mounting Ears | 0 |
|
$19.2622 / $38.7548 | Buy Now |
Part Details for WTA14SAD9J
WTA14SAD9J CAD Models
WTA14SAD9J Part Data Attributes
|
WTA14SAD9J
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTA14SAD9J
AirBorn Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for WTA14SAD9J
This table gives cross-reference parts and alternative options found for WTA14SAD9J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTA14SAD9J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15301425050 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | W+P Products GmbH | WTA14SAD9J vs 15301425050 |
FER-55-07-14-33-000 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | WTA14SAD9J vs FER-55-07-14-33-000 |
PS-14SD-D4TS1-1 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Japan Aviation Electronics Industry Limited | WTA14SAD9J vs PS-14SD-D4TS1-1 |
53-136-14-4-T | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | WTA14SAD9J vs 53-136-14-4-T |
76325-307 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | WTA14SAD9J vs 76325-307 |
53-136-14-1-T | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | WTA14SAD9J vs 53-136-14-1-T |
30-136-14-5-T | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | WTA14SAD9J vs 30-136-14-5-T |
55-136-14-4-T | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | WTA14SAD9J vs 55-136-14-4-T |
517.023.003.014 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | ODU Steckverbindungssysteme Gmbh & Co Kg | WTA14SAD9J vs 517.023.003.014 |
55-136-14-2-T | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | WTA14SAD9J vs 55-136-14-2-T |