Part Details for WTA14SAD9JL-B82 by AirBorn Inc
Overview of WTA14SAD9JL-B82 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for WTA14SAD9JL-B82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-WTA14SAD9JL-B82-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 23 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.6813 | Buy Now |
DISTI #
479-WTA14SAD9JLB82
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 2 |
|
$43.4700 / $53.9400 | Buy Now |
DISTI #
ABNWTA14SAD9JL-B82
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$24.6759 / $49.6645 | Buy Now |
Part Details for WTA14SAD9JL-B82
WTA14SAD9JL-B82 CAD Models
WTA14SAD9JL-B82 Part Data Attributes
|
WTA14SAD9JL-B82
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTA14SAD9JL-B82
AirBorn Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.335 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for WTA14SAD9JL-B82
This table gives cross-reference parts and alternative options found for WTA14SAD9JL-B82. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTA14SAD9JL-B82, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71247-0803 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | WTA14SAD9JL-B82 vs 71247-0803 |
PSSHSM-507-D-06-F-AP-TB-P-LF | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | WTA14SAD9JL-B82 vs PSSHSM-507-D-06-F-AP-TB-P-LF |
ESW-107-12-F-D | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | WTA14SAD9JL-B82 vs ESW-107-12-F-D |
86130143030365000 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | WTA14SAD9JL-B82 vs 86130143030365000 |
60410701 | Board Connector, 14 Contact(s), 2 Row(s), Female | Amphenol FCi | WTA14SAD9JL-B82 vs 60410701 |
91802-014 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | WTA14SAD9JL-B82 vs 91802-014 |
67898-614LF | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | WTA14SAD9JL-B82 vs 67898-614LF |
PSSHSM-507-D-06-G-AP-LF | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | WTA14SAD9JL-B82 vs PSSHSM-507-D-06-G-AP-LF |
P9403-14-22 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Protectron Electromech Ltd | WTA14SAD9JL-B82 vs P9403-14-22 |
HCSD-07-S-12.00-01-N-ST8 | Board Connector, 14 Contact(s), 2 Row(s), Female | Samtec Inc | WTA14SAD9JL-B82 vs HCSD-07-S-12.00-01-N-ST8 |