Part Details for WTA14SAF6JTL by AirBorn Inc
Overview of WTA14SAF6JTL by AirBorn Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WTA14SAF6JTL
WTA14SAF6JTL CAD Models
WTA14SAF6JTL Part Data Attributes
|
WTA14SAF6JTL
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTA14SAF6JTL
AirBorn Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: MIL-C-55302/55; MIL-C-55302/55L | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for WTA14SAF6JTL
This table gives cross-reference parts and alternative options found for WTA14SAF6JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTA14SAF6JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/55-D10L | Board Connector | AirBorn Inc | WTA14SAF6JTL vs M55302/55-D10L |
M55302/55-F14L | Board Connector | AirBorn Inc | WTA14SAF6JTL vs M55302/55-F14L |
MIL-C-55302/55-F10L | Board Connector, 10 Contact(s), 2 Row(s), Female, Socket | Winchester Interconnect | WTA14SAF6JTL vs MIL-C-55302/55-F10L |