Part Details for WTA26SAD7JL-B82 by AirBorn Inc
Overview of WTA26SAD7JL-B82 by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for WTA26SAD7JL-B82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-WTA26SAD7JL-B82-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 18 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.5872 | Buy Now |
DISTI #
479-WTA26SAD7JL-B82
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant | 0 |
|
$73.5200 | Order Now |
DISTI #
WTA26SAD7JL-B82
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 60 In Stock |
|
$73.5200 | Buy Now |
DISTI #
ABNWTA26SAD7JL-B82
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$32.3316 / $65.0661 | Buy Now |
Part Details for WTA26SAD7JL-B82
WTA26SAD7JL-B82 CAD Models
WTA26SAD7JL-B82 Part Data Attributes
|
WTA26SAD7JL-B82
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTA26SAD7JL-B82
AirBorn Inc
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Rated Current (Signal) | 5 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for WTA26SAD7JL-B82
This table gives cross-reference parts and alternative options found for WTA26SAD7JL-B82. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTA26SAD7JL-B82, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77335-326B | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | WTA26SAD7JL-B82 vs 77335-326B |
FFSD-13-S-03.00-01-N-RW | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | WTA26SAD7JL-B82 vs FFSD-13-S-03.00-01-N-RW |
14-56-4269 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | WTA26SAD7JL-B82 vs 14-56-4269 |
ESQT-113-02-G-D-554 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | WTA26SAD7JL-B82 vs ESQT-113-02-G-D-554 |
NPPN132FFKS-RC | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Sullins Connector Solutions | WTA26SAD7JL-B82 vs NPPN132FFKS-RC |
FCN-720C026/2S | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal | FUJITSU Component Ltd | WTA26SAD7JL-B82 vs FCN-720C026/2S |
220F26Y60 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | WTA26SAD7JL-B82 vs 220F26Y60 |
14-56-6264 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | WTA26SAD7JL-B82 vs 14-56-6264 |
15-47-3267 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | WTA26SAD7JL-B82 vs 15-47-3267 |
65892-201 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | WTA26SAD7JL-B82 vs 65892-201 |