There are no models available for this part yet.
Overview of WTA26SAD9JL-B82 by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for WTA26SAD9JL-B82 by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4134-WTA26SAD9JL-B82-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 18 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.5872 | Buy Now | |
DISTI #
479-WTA26SAD9JLB82
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 0 |
|
$56.9500 / $70.6700 | Order Now | |
DISTI #
ABNWTA26SAD9JL-B82
|
Interstate Connecting Components | STRAIGHT RECEPTACLE | 0 |
|
$32.3316 / $65.0661 | Buy Now |
CAD Models for WTA26SAD9JL-B82 by AirBorn Inc
Part Data Attributes for WTA26SAD9JL-B82 by AirBorn Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.25 inch
|
Body Depth
|
0.335 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Filter Feature
|
NO
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Rated Current (Signal)
|
5 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
26
|
Alternate Parts for WTA26SAD9JL-B82
This table gives cross-reference parts and alternative options found for WTA26SAD9JL-B82. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTA26SAD9JL-B82, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
92911-326LF | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | WTA26SAD9JL-B82 vs 92911-326LF |
91615-313 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | WTA26SAD9JL-B82 vs 91615-313 |
87173-026LF | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | WTA26SAD9JL-B82 vs 87173-026LF |
87606-813HLF | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 26 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | WTA26SAD9JL-B82 vs 87606-813HLF |
87381-2602 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | WTA26SAD9JL-B82 vs 87381-2602 |
10065490-026 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | WTA26SAD9JL-B82 vs 10065490-026 |
73369-026K | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | WTA26SAD9JL-B82 vs 73369-026K |
65832-012 | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | WTA26SAD9JL-B82 vs 65832-012 |
87263-2602 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | WTA26SAD9JL-B82 vs 87263-2602 |
71609-413 | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | WTA26SAD9JL-B82 vs 71609-413 |