Part Details for WTA30PF6JTB by AirBorn Inc
Overview of WTA30PF6JTB by AirBorn Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for WTA30PF6JTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WTA30PF6JTB-4134-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 1 Lead time: 6 Weeks Container: Retail Package MARKETPLACE PRODUCT |
9 In Stock |
|
$34.3091 / $82.3300 | Buy Now |
DISTI #
4134-WTA30PF6JTB-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.9711 | Buy Now |
DISTI #
479-WTA30PF6JTB
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 0 |
|
$54.8800 / $68.1000 | Order Now |
DISTI #
ABNWTA30PF6JTB
|
Interstate Connecting Components | STRAIGHT PLUG | 0 |
|
$31.1422 / $62.7026 | Buy Now |
|
Powell Electronics | Straight Receptacle Body Cable and Plate Min Qty: 1 | 9 |
|
$18.8700 / $45.2800 | Buy Now |
Part Details for WTA30PF6JTB
WTA30PF6JTB CAD Models
WTA30PF6JTB Part Data Attributes
|
WTA30PF6JTB
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTA30PF6JTB
AirBorn Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-C-55302/63 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |