Part Details for WTA40PCJTC by AirBorn Inc
Overview of WTA40PCJTC by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for WTA40PCJTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTA40PCJTC
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 0 |
|
$71.7900 / $83.8400 | Order Now |
DISTI #
ABNWTA40PCJTC
|
Interstate Connecting Components | Straight Plug | 0 |
|
$40.7392 / $82.0175 | Buy Now |
|
Powell Electronics | W Series Connector (Approved to MIL-55302) Min Qty: 10 | Available for Order |
|
$28.8400 / $84.5200 | Buy Now |
Part Details for WTA40PCJTC
WTA40PCJTC CAD Models
WTA40PCJTC Part Data Attributes:
|
WTA40PCJTC
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTA40PCJTC
AirBorn Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |