Part Details for WTA70SACJ by AirBorn Inc
Overview of WTA70SACJ by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for WTA70SACJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTA70SACJ
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Row Straight Recptl I/O RoHS: Compliant | 0 |
|
$144.5700 / $155.5300 | Order Now |
DISTI #
ABNWTA70SACJ
|
Interstate Connecting Components | Straight Receptacle without Mounting Ears | 0 |
|
$61.6557 / $174.0679 | Buy Now |
|
Powell Electronics | W Series Connector (Approved to MIL-55302) Min Qty: 9 | Available for Order |
|
$50.0400 / $179.3700 | Buy Now |
Part Details for WTA70SACJ
WTA70SACJ CAD Models
WTA70SACJ Part Data Attributes
|
WTA70SACJ
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTA70SACJ
AirBorn Inc
Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 70 |