Part Details for WTA70SACJT by AirBorn Inc
Overview of WTA70SACJT by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for WTA70SACJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTA70SACJT
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 0 |
|
$153.0100 / $164.6100 | Order Now |
|
Quest Components | 1 |
|
$54.9004 | Buy Now | |
DISTI #
ABNWTA70SACJT
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$65.2648 / $184.2262 | Buy Now |
|
Powell Electronics | W Series Connector (Approved to MIL-55302) Min Qty: 9 | Available for Order |
|
$52.9600 / $189.8400 | Buy Now |
Part Details for WTA70SACJT
WTA70SACJT CAD Models
WTA70SACJT Part Data Attributes
|
WTA70SACJT
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTA70SACJT
AirBorn Inc
Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 70 |