Part Details for WTAV14PW40SYL by AirBorn Inc
Overview of WTAV14PW40SYL by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTAV14PW40SYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTAV14PW40SYL
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 0 |
|
$53.0200 / $65.7900 | Order Now |
DISTI #
ABNWTAV14PW40SYL
|
Interstate Connecting Components | Straight Plug | 0 |
|
$30.0897 / $60.5740 | Buy Now |
|
Powell Electronics | W Series Connector (Approved to MIL-55302) Min Qty: 10 | Available for Order |
|
$21.3000 / $62.4200 | Buy Now |
Part Details for WTAV14PW40SYL
WTAV14PW40SYL CAD Models
WTAV14PW40SYL Part Data Attributes:
|
WTAV14PW40SYL
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTAV14PW40SYL
AirBorn Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 14 |