There are no models available for this part yet.
Overview of WTAV20PD9J by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WTAV20PD9J by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4134-WTAV20PD9J-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 28 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.8007 | Buy Now | |
DISTI #
479-WTAV20PD9J
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 0 |
|
$36.1600 / $44.8800 | Order Now | |
Quest Components | WTAV20PD9J | 3 |
|
$35.2560 | Buy Now | ||
DISTI #
ABNWTAV20PD9J
|
Interstate Connecting Components | Straight Plug | 0 |
|
$20.5337 / $41.3218 | Buy Now | |
Powell Electronics | Sandwich Boards - Straight Cable and Pla Min Qty: 1 | 128 |
|
$14.0800 / $33.8000 | Buy Now |
CAD Models for WTAV20PD9J by AirBorn Inc
Part Data Attributes for WTAV20PD9J by AirBorn Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|