Part Details for WTAV20PD9SY-B82 by AirBorn Inc
Overview of WTAV20PD9SY-B82 by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTAV20PD9SY-B82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-WTAV20PD9SY-B82-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 23 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.8870 | Buy Now |
DISTI #
479-WTAV20PD9SY-B82
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant | 0 |
|
$53.7100 | Order Now |
DISTI #
WTAV20PD9SY-B82
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$52.1300 | Buy Now |
DISTI #
ABNWTAV20PD9SY-B82
|
Interstate Connecting Components | Straight Plug | 0 |
|
$24.3205 / $48.9601 | Buy Now |
Part Details for WTAV20PD9SY-B82
WTAV20PD9SY-B82 CAD Models
WTAV20PD9SY-B82 Part Data Attributes
|
WTAV20PD9SY-B82
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTAV20PD9SY-B82
AirBorn Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.35 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 5 A | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |