Part Details for WTAV24PD9SYL by AirBorn Inc
Overview of WTAV24PD9SYL by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTAV24PD9SYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTAV24PD9SYL
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Row Straight Plug Board Mount RoHS: Compliant | 0 |
|
$43.9200 / $54.5000 | Order Now |
DISTI #
ABNWTAV24PD9SYL
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Sandwich Boards - Straight Cable and Pla Min Qty: 1 | 527 |
|
$15.9500 / $38.2800 | Buy Now |
Part Details for WTAV24PD9SYL
WTAV24PD9SYL CAD Models
WTAV24PD9SYL Part Data Attributes
|
WTAV24PD9SYL
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTAV24PD9SYL
AirBorn Inc
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-55302/63 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |