Part Details for WTAV40PD7SYL by AirBorn Inc
Overview of WTAV40PD7SYL by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTAV40PD7SYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTAV40PD7SYL
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$58.3000 / $72.3500 | Order Now |
DISTI #
ABNWTAV40PD7SYL
|
Interstate Connecting Components | Straight Plug | 0 |
|
$33.0972 / $66.6157 | Buy Now |
Part Details for WTAV40PD7SYL
WTAV40PD7SYL CAD Models
WTAV40PD7SYL Part Data Attributes
|
WTAV40PD7SYL
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTAV40PD7SYL
AirBorn Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for WTAV40PD7SYL
This table gives cross-reference parts and alternative options found for WTAV40PD7SYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTAV40PD7SYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78995-840LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | WTAV40PD7SYL vs 78995-840LF |
78989-440LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | WTAV40PD7SYL vs 78989-440LF |
RX-H40-TD | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | WTAV40PD7SYL vs RX-H40-TD |
75844-840-40 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | WTAV40PD7SYL vs 75844-840-40 |
M55302/63B40L | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | IEH Corp | WTAV40PD7SYL vs M55302/63B40L |
78991-840LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | WTAV40PD7SYL vs 78991-840LF |
66207-016 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | WTAV40PD7SYL vs 66207-016 |
67997-440 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | WTAV40PD7SYL vs 67997-440 |
78995-940LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | WTAV40PD7SYL vs 78995-940LF |
78989-140LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | WTAV40PD7SYL vs 78989-140LF |