Part Details for WTAX10SAF3JTA by AirBorn Inc
Overview of WTAX10SAF3JTA by AirBorn Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTAX10SAF3JTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | W Series Connector (Approved to MIL-55302) Min Qty: 1 | 19 |
|
$10.8800 / $26.1200 | Buy Now |
Part Details for WTAX10SAF3JTA
WTAX10SAF3JTA CAD Models
WTAX10SAF3JTA Part Data Attributes:
|
WTAX10SAF3JTA
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTAX10SAF3JTA
AirBorn Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: MIL-C-55302/62; MIL-C-55302/62L | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for WTAX10SAF3JTA
This table gives cross-reference parts and alternative options found for WTAX10SAF3JTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTAX10SAF3JTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-880025-0 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | WTAX10SAF3JTA vs 1-880025-0 |
CDS10S-050201-TH | Board Connector, 10 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | WTAX10SAF3JTA vs CDS10S-050201-TH |
ACV010A114A040A00 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Incon Inc | WTAX10SAF3JTA vs ACV010A114A040A00 |
M55302/58LH10S | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | IEH Corp | WTAX10SAF3JTA vs M55302/58LH10S |
535576-1 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | WTAX10SAF3JTA vs 535576-1 |
FKJS-10 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | WTAX10SAF3JTA vs FKJS-10 |
5557-10R | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | Molex | WTAX10SAF3JTA vs 5557-10R |
ACN010A107A000A00 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Incon Inc | WTAX10SAF3JTA vs ACN010A107A000A00 |
M55302/64-F10X | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | Amphenol Corporation | WTAX10SAF3JTA vs M55302/64-F10X |
M55302/64LF10X | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | Incon Inc | WTAX10SAF3JTA vs M55302/64LF10X |