Part Details for WTAX14SACJTB-G69 by AirBorn Inc
Overview of WTAX14SACJTB-G69 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTAX14SACJTB-G69
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTAX14SACJTB-G69
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant | 0 |
|
$66.2400 / $103.3700 | Order Now |
DISTI #
WTAX14SACJTB-G69
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$61.7900 | Buy Now |
Part Details for WTAX14SACJTB-G69
WTAX14SACJTB-G69 CAD Models
WTAX14SACJTB-G69 Part Data Attributes:
|
WTAX14SACJTB-G69
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTAX14SACJTB-G69
AirBorn Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Lug Terminal, Locking, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.25 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 14 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |