Part Details for WTAX14SAD11SYL by AirBorn Inc
Overview of WTAX14SAD11SYL by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTAX14SAD11SYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTAX14SAD11SYL
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$38.0800 / $47.2600 | Order Now |
DISTI #
ABNWTAX14SAD11SYL
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$21.6137 / $43.5131 | Buy Now |
|
Powell Electronics | W Series Connector (Approved to MIL-55302) Min Qty: 10 | Available for Order |
|
$15.3000 / $44.8400 | Buy Now |
Part Details for WTAX14SAD11SYL
WTAX14SAD11SYL CAD Models
WTAX14SAD11SYL Part Data Attributes:
|
WTAX14SAD11SYL
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTAX14SAD11SYL
AirBorn Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: MIL-C-55302/64; MIL-C-55302/64L | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for WTAX14SAD11SYL
This table gives cross-reference parts and alternative options found for WTAX14SAD11SYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTAX14SAD11SYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71973-5607 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | WTAX14SAD11SYL vs 71973-5607 |
20021321-00214D8LF | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | WTAX14SAD11SYL vs 20021321-00214D8LF |
93682-214L | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | WTAX14SAD11SYL vs 93682-214L |
93682-414 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | WTAX14SAD11SYL vs 93682-414 |
85898-207Y | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | WTAX14SAD11SYL vs 85898-207Y |
71973-9607 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | WTAX14SAD11SYL vs 71973-9607 |
71979-2807 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | WTAX14SAD11SYL vs 71979-2807 |
557153-4 | CONNECTOR, 14 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | WTAX14SAD11SYL vs 557153-4 |
76282-307 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | WTAX14SAD11SYL vs 76282-307 |
1-174809-3 | CONNECTOR, 14 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | WTAX14SAD11SYL vs 1-174809-3 |