Part Details for WTAX14SECJTA by AirBorn Inc
Overview of WTAX14SECJTA by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTAX14SECJTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTAX14SECJTA
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 0 |
|
$31.7800 / $42.9100 | Order Now |
DISTI #
ABNWTAX14SECJTA
|
Interstate Connecting Components | Rectangular Connector W Series | 0 |
|
Buy Now |
Part Details for WTAX14SECJTA
WTAX14SECJTA CAD Models
WTAX14SECJTA Part Data Attributes:
|
WTAX14SECJTA
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTAX14SECJTA
AirBorn Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for WTAX14SECJTA
This table gives cross-reference parts and alternative options found for WTAX14SECJTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTAX14SECJTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDS14S-050203-TH | Board Connector, 14 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | WTAX14SECJTA vs CDS14S-050203-TH |