Part Details for WTB036SV061250R by Amphenol Industrial Operations
Overview of WTB036SV061250R by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTB036SV061250R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ6909
|
Newark | Radsert Pgypb |Amphenol Industrial WTB036SV061250R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $2.7400 | Buy Now |
DISTI #
965-WTB036SV061250RCT-ND
|
DigiKey | WIRE TO BOARD, 3.6MM, SOCKET, VE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
570 In Stock |
|
$1.9334 / $4.3200 | Buy Now |
DISTI #
72213696
|
RS | Wire-to-board,3.6mm, Socket, VerticalMating,6.1mmHeightOverBoard, Pin, PCB, Reel Pac | Amphenol Industrial WTB036SV061250R RoHS: Compliant Min Qty: 100 Package Multiple: 500 Container: Reel | 0 |
|
$3.6900 / $4.0100 | RFQ |
DISTI #
AMMWTB036SV061250R
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.6766 / $3.4200 | Buy Now | |
DISTI #
AMMWTB036SV061250R
|
Interstate Connecting Components | 0 |
|
$2.6766 / $3.4200 | Buy Now |