Part Details for WTB036SV093250 by Amphenol Corporation
Overview of WTB036SV093250 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTB036SV093250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-WTB036SV093250
|
Mouser Electronics | Headers & Wire Housings Wire to board, 3.6mm, Socket, Vertical Mating, 9.3mm Height Over Board, Pin Length = 2.50mm, 70amp, solder type PCB, Standard Pack RoHS: Compliant | 0 |
|
$3.9400 / $6.2400 | Order Now |