Part Details for WTB2S-2P1330 (ALTERNATE: 1064573) by SICK AG
Overview of WTB2S-2P1330 (ALTERNATE: 1064573) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTB2S-2P1330 (ALTERNATE: 1064573)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70879492
|
RS | Proximity Sensor, Photoelectric, Rectangular, 3 mm-30 mm, Red Light, 640 nm, PNP | SICK WTB2S-2P1330 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$222.3700 / $234.0700 | Buy Now |