Part Details for WTB4S-3N1135H (ALTERNATE: 1048101) by SICK AG
Overview of WTB4S-3N1135H (ALTERNATE: 1048101) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTB4S-3N1135H (ALTERNATE: 1048101)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71013478
|
RS | Photoelectric, Inox, IP69K, 120mm Range, Background Suppression, PNP, Cable, 4-wire, 2m | SICK WTB4S-3N1135H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$406.8600 / $452.0500 | RFQ |