Part Details for WTB4S-3P3161 by SICK AG
Overview of WTB4S-3P3161 by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTB4S-3P3161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM1263
|
Newark | Photoelectric Sensor, 180Mm, Pnp, 10-30V Rohs Compliant: Yes |Sick WTB4S-3P3161 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.4800 / $284.4600 | Buy Now |
DISTI #
WTB4S-3P3161-ND
|
DigiKey | SENSOR PROXIMITY 10MM NPN DO/LO Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$244.2900 | Buy Now |
|
Neutron USA | PE Sensor, Prox BGS, R: 10-180 mm, 650 nm, DC PNP LO, 0.1m Cable M8 conn, 1042042 | 1 |
|
$560.3800 | Buy Now |